500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R5L

DigiKey Part Number
311-0.5NATR-ND - Tape & Reel (TR)
311-0.5NACT-ND - Cut Tape (CT)
311-0.5NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R5L
Description
RES 0.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,19500€ 1,95
25€ 0,16120€ 4,03
50€ 0,14140€ 7,07
100€ 0,12570€ 12,57
250€ 0,10988€ 27,47
500€ 0,10074€ 50,37
1 000€ 0,09349€ 93,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07723€ 386,15
10 000€ 0,07403€ 740,30
15 000€ 0,07247€ 1 087,05
25 000€ 0,07078€ 1 769,50
35 000€ 0,06981€ 2 443,35
50 000€ 0,06889€ 3 444,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700