
RL1210FR-070R36L | |
|---|---|
DigiKey Part Number | 311-0.36NATR-ND - Tape & Reel (TR) 311-0.36NACT-ND - Cut Tape (CT) 311-0.36NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R36L |
Description | RES 0.36 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R36L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1210R360FKEA | Vishay Dale | 46 924 | RCWE.36FCT-ND | € 0,30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,19500 | € 1,95 |
| 25 | € 0,16120 | € 4,03 |
| 50 | € 0,14140 | € 7,07 |
| 100 | € 0,12570 | € 12,57 |
| 250 | € 0,10988 | € 27,47 |
| 500 | € 0,10074 | € 50,37 |
| 1 000 | € 0,09349 | € 93,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07723 | € 386,15 |
| 10 000 | € 0,07403 | € 740,30 |
| 15 000 | € 0,07247 | € 1 087,05 |
| 25 000 | € 0,07078 | € 1 769,50 |
| 35 000 | € 0,06981 | € 2 443,35 |
| 50 000 | € 0,06889 | € 3 444,50 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

