Upgrade
Similar

RL1206JR-7W0R68L | |
|---|---|
DigiKey Part Number | RL1206JR-7W0R68L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206JR-7W0R68L |
Description | RES 0.68 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-7W0R68L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2BR68JTD | TE Connectivity Passive Product | 7 480 | A109862CT-ND | € 0,20000 | Upgrade |
| RLP73K2BR68FTDF | TE Connectivity Passive Product | 0 | A109665CT-ND | € 0,10701 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04784 | € 239,20 |
| Unit Price without VAT: | € 0,04784 |
|---|---|
| Unit Price with VAT: | € 0,05836 |


