
RL1206FR-7W0R75L | |
|---|---|
DigiKey Part Number | 311-.75LYTR-ND - Tape & Reel (TR) 311-.75LYCT-ND - Cut Tape (CT) 311-.75LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R75L |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R75L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR750 | Stackpole Electronics Inc | 4 509 | CSR1206FKR750CT-ND | € 0,16000 | Upgrade |
| RCWE1206R750FKEA | Vishay Dale | 161 920 | 541-4294-1-ND | € 0,20000 | Upgrade |
| RLP73K2BR75FTDF | TE Connectivity Passive Product | 166 | A109666CT-ND | € 0,35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,16400 | € 1,64 |
| 25 | € 0,13440 | € 3,36 |
| 50 | € 0,11700 | € 5,85 |
| 100 | € 0,10330 | € 10,33 |
| 250 | € 0,08948 | € 22,37 |
| 500 | € 0,08150 | € 40,75 |
| 1 000 | € 0,07519 | € 75,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06139 | € 306,95 |
| 10 000 | € 0,05861 | € 586,10 |
| 15 000 | € 0,05725 | € 858,75 |
| 25 000 | € 0,05578 | € 1 394,50 |
| 35 000 | € 0,05493 | € 1 922,55 |
| 50 000 | € 0,05414 | € 2 707,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

