
RL1206FR-7W0R022L | |
|---|---|
DigiKey Part Number | 311-.022LYTR-ND - Tape & Reel (TR) 311-.022LYCT-ND - Cut Tape (CT) 311-.022LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R022L |
Description | RES 0.022 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R022L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,29300 | € 2,93 |
| 25 | € 0,24640 | € 6,16 |
| 50 | € 0,21960 | € 10,98 |
| 100 | € 0,19830 | € 19,83 |
| 250 | € 0,17676 | € 44,19 |
| 500 | € 0,16426 | € 82,13 |
| 1 000 | € 0,15435 | € 154,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13062 | € 653,10 |
| 10 000 | € 0,12624 | € 1 262,40 |
| 15 000 | € 0,12410 | € 1 861,50 |
| 25 000 | € 0,12179 | € 3 044,75 |
| 35 000 | € 0,12046 | € 4 216,10 |
| 50 000 | € 0,11920 | € 5 960,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

