
RE0603FRE0722KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0722KLTR-ND - Tape & Reel (TR) 13-RE0603FRE0722KLCT-ND - Cut Tape (CT) 13-RE0603FRE0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0722KL |
Description | RES SMD 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01290 | € 1,29 |
| 250 | € 0,01008 | € 2,52 |
| 500 | € 0,00846 | € 4,23 |
| 1 000 | € 0,00722 | € 7,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00494 | € 24,70 |
| 10 000 | € 0,00440 | € 44,00 |
| 15 000 | € 0,00414 | € 62,10 |
| 25 000 | € 0,00386 | € 96,50 |
| 35 000 | € 0,00369 | € 129,15 |
| 50 000 | € 0,00354 | € 177,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

