RE0201BRE07237KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,10877
Datasheet
237 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE07237KL

DigiKey Part Number
13-RE0201BRE07237KLTR-ND - Tape & Reel (TR)
13-RE0201BRE07237KLCT-ND - Cut Tape (CT)
13-RE0201BRE07237KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE07237KL
Description
CHIP RESISTOR THICK FILM PRECISI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
237 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE0201BRE07237KPYAGEO013-RE0201BRE07237KPTR-ND€ 0,10877Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,22500€ 2,25
25€ 0,18680€ 4,67
50€ 0,16480€ 8,24
100€ 0,14750€ 14,75
250€ 0,12984€ 32,46
500€ 0,11964€ 59,82
1 000€ 0,11152€ 111,52
5 000€ 0,09854€ 492,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,08938€ 893,80
20 000€ 0,08653€ 1 730,60
30 000€ 0,08514€ 2 554,20
50 000€ 0,08364€ 4 182,00
70 000€ 0,08278€ 5 794,60
100 000€ 0,08196€ 8 196,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800