
RC2512JK-073R9L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-073R9LTR-ND - Tape & Reel (TR) 13-RC2512JK-073R9LCT-ND - Cut Tape (CT) 13-RC2512JK-073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-073R9L |
Description | RES 3.9 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-073R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,14600 | € 3,65 |
| 50 | € 0,12780 | € 6,39 |
| 100 | € 0,11320 | € 11,32 |
| 250 | € 0,09852 | € 24,63 |
| 500 | € 0,09004 | € 45,02 |
| 1 000 | € 0,08330 | € 83,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07367 | € 294,68 |
| 8 000 | € 0,07028 | € 562,24 |
| 12 000 | € 0,06862 | € 823,44 |
| 20 000 | € 0,06683 | € 1 336,60 |
| 28 000 | € 0,06581 | € 1 842,68 |
| 40 000 | € 0,06483 | € 2 593,20 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

