18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0718KL

DigiKey Part Number
13-RC2512JK-0718KLTR-ND - Tape & Reel (TR)
13-RC2512JK-0718KLCT-ND - Cut Tape (CT)
13-RC2512JK-0718KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0718KL
Description
RES 18K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0718KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-0718KLYAGEO4 00713-RC2512FK-0718KLCT-ND€ 0,26000Upgrade
CRCW251218K0FKEGHPVishay Dale703541-18.0KRCT-ND€ 0,64000Similar
In-Stock: 3 730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,11200€ 1,12
25€ 0,09000€ 2,25
50€ 0,07720€ 3,86
100€ 0,06710€ 6,71
250€ 0,05696€ 14,24
500€ 0,05112€ 25,56
1 000€ 0,04649€ 46,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03990€ 159,60
8 000€ 0,03757€ 300,56
12 000€ 0,03644€ 437,28
20 000€ 0,03521€ 704,20
28 000€ 0,03451€ 966,28
40 000€ 0,03385€ 1 354,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620