
RC2512JK-0711KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0711KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0711KLCT-ND - Cut Tape (CT) 13-RC2512JK-0711KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0711KL |
Description | RES 11K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0711KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251211K0FKEG | Vishay Dale | 487 | 541-11.0KAFCT-ND | € 0,24000 | Similar |
| ERJ-1TNF1102U | Panasonic Industry | 3 614 | PT11.0KAFCT-ND | € 0,68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11200 | € 1,12 |
| 25 | € 0,09000 | € 2,25 |
| 50 | € 0,07720 | € 3,86 |
| 100 | € 0,06710 | € 6,71 |
| 250 | € 0,05696 | € 14,24 |
| 500 | € 0,05112 | € 25,56 |
| 1 000 | € 0,04649 | € 46,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03990 | € 159,60 |
| 8 000 | € 0,03757 | € 300,56 |
| 12 000 | € 0,03644 | € 437,28 |
| 20 000 | € 0,03521 | € 704,20 |
| 28 000 | € 0,03451 | € 966,28 |
| 40 000 | € 0,03385 | € 1 354,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

