
RC2512FK-7W6R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W6R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W6R2LCT-ND - Cut Tape (CT) 13-RC2512FK-7W6R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W6R2L |
Description | RES 6.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W6R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,30300 | € 3,03 |
| 25 | € 0,25560 | € 6,39 |
| 50 | € 0,22800 | € 11,40 |
| 100 | € 0,20620 | € 20,62 |
| 250 | € 0,18404 | € 46,01 |
| 500 | € 0,17120 | € 85,60 |
| 1 000 | € 0,16103 | € 161,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14649 | € 585,96 |
| 8 000 | € 0,14137 | € 1 130,96 |
| 12 000 | € 0,13886 | € 1 666,32 |
| 20 000 | € 0,13615 | € 2 723,00 |
| 28 000 | € 0,13460 | € 3 768,80 |
| 40 000 | € 0,13313 | € 5 325,20 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

