Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-0756K2L | |
|---|---|
DigiKey Part Number | RC2512FK-0756K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0756K2L |
Description | RES 56.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0756K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-0756K2L | YAGEO | 3 176 | YAG5613CT-ND | € 0,33000 | Upgrade |
| CRCW251256K2FKEG | Vishay Dale | 0 | 541-CRCW251256K2FKEGCT-ND | € 0,24000 | Similar |
| CRCW251256K2FKEGHP | Vishay Dale | 0 | CRCW251256K2FKEGHP-ND | € 0,22308 | Similar |
| CRCW251256K2FKTG | Vishay Dale | 0 | CRCW251256K2FKTG-ND | € 0,12003 | Similar |
| ERJ-1TNF5622U | Panasonic Industry | 0 | PT56.2KAFCT-ND | € 0,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05116 | € 204,64 |
| Unit Price without VAT: | € 0,05116 |
|---|---|
| Unit Price with VAT: | € 0,06242 |







