
RC2512FK-0727RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0727RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0727RLCT-ND - Cut Tape (CT) 13-RC2512FK-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0727RL |
Description | RES 27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0727RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,11440 | € 2,86 |
| 50 | € 0,09920 | € 4,96 |
| 100 | € 0,08710 | € 8,71 |
| 250 | € 0,07484 | € 18,71 |
| 500 | € 0,06780 | € 33,90 |
| 1 000 | € 0,06220 | € 62,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05422 | € 216,88 |
| 8 000 | € 0,05141 | € 411,28 |
| 12 000 | € 0,05004 | € 600,48 |
| 20 000 | € 0,04856 | € 971,20 |
| 28 000 | € 0,04771 | € 1 335,88 |
| 40 000 | € 0,04690 | € 1 876,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

