RC2512FK-07249RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7 720
Unit Price: € 0,33000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,25146
Datasheet

Similar


Vishay Dale
In Stock: 1 199
Unit Price: € 0,24000
Datasheet

Similar


Vishay Dale
In Stock: 980
Unit Price: € 0,64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,12820
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,20641
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,21418
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11 956
Unit Price: € 0,21000
Datasheet
249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07249RL

DigiKey Part Number
13-RC2512FK-07249RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07249RLCT-ND - Cut Tape (CT)
13-RC2512FK-07249RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07249RL
Description
RES 249 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07249RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-07249RLYAGEO7 72013-AC2512FK-07249RLCT-ND€ 0,33000Upgrade
RHC2512FT249RStackpole Electronics Inc0RHC2512FT249R-ND€ 0,25146Upgrade
CRCW2512249RFKEGVishay Dale1 199541-249AFCT-ND€ 0,24000Similar
CRCW2512249RFKEGHPVishay Dale980541-249RCT-ND€ 0,64000Similar
CRCW2512249RFKTGVishay Dale0CRCW2512249RFKTG-ND€ 0,12820Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,14100€ 1,41
25€ 0,11440€ 2,86
50€ 0,09920€ 4,96
100€ 0,08710€ 8,71
250€ 0,07484€ 18,71
500€ 0,06780€ 33,90
1 000€ 0,06220€ 62,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05422€ 216,88
8 000€ 0,05141€ 411,28
12 000€ 0,05004€ 600,48
20 000€ 0,04856€ 971,20
28 000€ 0,04771€ 1 335,88
40 000€ 0,04690€ 1 876,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720