
RC2010FK-072K7L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-072K7LTR-ND - Tape & Reel (TR) 13-RC2010FK-072K7LCT-ND - Cut Tape (CT) 13-RC2010FK-072K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-072K7L |
Description | RES 2.7K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-072K7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07920 | € 1,98 |
| 50 | € 0,06760 | € 3,38 |
| 100 | € 0,05860 | € 5,86 |
| 250 | € 0,04936 | € 12,34 |
| 500 | € 0,04408 | € 22,04 |
| 1 000 | € 0,03989 | € 39,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03393 | € 135,72 |
| 8 000 | € 0,03183 | € 254,64 |
| 12 000 | € 0,03081 | € 369,72 |
| 20 000 | € 0,02970 | € 594,00 |
| 28 000 | € 0,02907 | € 813,96 |
| 40 000 | € 0,02847 | € 1 138,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

