
RC1218FK-0722RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-0722RLTR-ND - Tape & Reel (TR) 13-RC1218FK-0722RLCT-ND - Cut Tape (CT) 13-RC1218FK-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-0722RL |
Description | RES 22 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-0722RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,16560 | € 4,14 |
| 50 | € 0,14560 | € 7,28 |
| 100 | € 0,12940 | € 12,94 |
| 250 | € 0,11332 | € 28,33 |
| 500 | € 0,10400 | € 52,00 |
| 1 000 | € 0,09658 | € 96,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08601 | € 344,04 |
| 8 000 | € 0,08228 | € 658,24 |
| 12 000 | € 0,08047 | € 965,64 |
| 20 000 | € 0,07850 | € 1 570,00 |
| 28 000 | € 0,07737 | € 2 166,36 |
| 40 000 | € 0,07630 | € 3 052,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

