Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC1210JR-078K2L | |
|---|---|
DigiKey Part Number | RC1210JR-078K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1210JR-078K2L |
Description | RES 8.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-078K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-078K2L | YAGEO | 0 | AC1210FR-078K2L-ND | € 0,03116 | Upgrade |
| AC1210JR-078K2L | YAGEO | 0 | AC1210JR-078K2L-ND | € 0,02692 | Upgrade |
| AF1210FR-078K2L | YAGEO | 0 | AF1210FR-078K2L-ND | € 0,03221 | Upgrade |
| AF1210JR-078K2L | YAGEO | 0 | AF1210JR-078K2L-ND | € 0,03028 | Upgrade |
| RC1210FR-078K2L | YAGEO | 0 | 13-RC1210FR-078K2LCT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01681 | € 84,05 |
| Unit Price without VAT: | € 0,01681 |
|---|---|
| Unit Price with VAT: | € 0,02051 |





