
RC1210JR-07510RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07510RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07510RLCT-ND - Cut Tape (CT) 13-RC1210JR-07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07510RL |
Description | RES 510 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07510RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06200 | € 0,62 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03400 | € 3,40 |
| 250 | € 0,02792 | € 6,98 |
| 500 | € 0,02442 | € 12,21 |
| 1 000 | € 0,02166 | € 21,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01627 | € 81,35 |
| 10 000 | € 0,01506 | € 150,60 |
| 15 000 | € 0,01447 | € 217,05 |
| 25 000 | € 0,01383 | € 345,75 |
| 35 000 | € 0,01347 | € 471,45 |
| 50 000 | € 0,01312 | € 656,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

