
RC1210JR-0724RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0724RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0724RLCT-ND - Cut Tape (CT) 13-RC1210JR-0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0724RL |
Description | RES 24 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0724RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0724RL | YAGEO | 5 000 | 13-AC1210FR-0724RLCT-ND | € 0,20000 | Upgrade |
| RC1210FR-0724RL | YAGEO | 8 595 | 13-RC1210FR-0724RLCT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06300 | € 0,63 |
| 25 | € 0,04880 | € 1,22 |
| 50 | € 0,04120 | € 2,06 |
| 100 | € 0,03490 | € 3,49 |
| 250 | € 0,02872 | € 7,18 |
| 500 | € 0,02516 | € 12,58 |
| 1 000 | € 0,02233 | € 22,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01782 | € 89,10 |
| 10 000 | € 0,01651 | € 165,10 |
| 15 000 | € 0,01587 | € 238,05 |
| 25 000 | € 0,01518 | € 379,50 |
| 35 000 | € 0,01479 | € 517,65 |
| 50 000 | € 0,01441 | € 720,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

