Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC1206JR-0747RP | |
|---|---|
DigiKey Part Number | 13-RC1206JR-0747RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0747RP |
Description | RES 47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-0747RP | YAGEO | 0 | 13-RC1206FR-0747RP-ND | € 0,01538 | Parametric Equivalent |
| RC1206FR-1347RP | YAGEO | 0 | 13-RC1206FR-1347RP-ND | € 0,01267 | Parametric Equivalent |
| RC1206JR-1347RP | YAGEO | 0 | 13-RC1206JR-1347RP-ND | € 0,01109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01355 | € 67,75 |
| Unit Price without VAT: | € 0,01355 |
|---|---|
| Unit Price with VAT: | € 0,01653 |



