3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-103R3L

DigiKey Part Number
13-RC1206FR-103R3LTR-ND - Tape & Reel (TR)
13-RC1206FR-103R3LCT-ND - Cut Tape (CT)
13-RC1206FR-103R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-103R3L
Description
RES 3.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-103R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06000€ 0,60
25€ 0,04680€ 1,17
50€ 0,03920€ 1,96
100€ 0,03330€ 3,33
250€ 0,02728€ 6,82
500€ 0,02386€ 11,93
1 000€ 0,02115€ 21,15
5 000€ 0,01681€ 84,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01555€ 155,50
20 000€ 0,01454€ 290,80
30 000€ 0,01406€ 421,80
50 000€ 0,01353€ 676,50
70 000€ 0,01322€ 925,40
100 000€ 0,01294€ 1 294,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860