
RC1206FR-10220KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10220KLTR-ND - Tape & Reel (TR) 13-RC1206FR-10220KLCT-ND - Cut Tape (CT) 13-RC1206FR-10220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10220KL |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10220KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02520 | € 1,26 |
| 100 | € 0,02100 | € 2,10 |
| 250 | € 0,01684 | € 4,21 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01255 | € 12,55 |
| 5 000 | € 0,00956 | € 47,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00870 | € 87,00 |
| 20 000 | € 0,00801 | € 160,20 |
| 30 000 | € 0,00767 | € 230,10 |
| 50 000 | € 0,00731 | € 365,50 |
| 70 000 | € 0,00710 | € 497,00 |
| 100 000 | € 0,00691 | € 691,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

