
RC1206FR-076R2L | |
|---|---|
DigiKey Part Number | 311-6.20FRTR-ND - Tape & Reel (TR) 311-6.20FRCT-ND - Cut Tape (CT) 311-6.20FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-076R2L |
Description | RES 6.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-076R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04680 | € 1,17 |
| 50 | € 0,03920 | € 1,96 |
| 100 | € 0,03330 | € 3,33 |
| 250 | € 0,02728 | € 6,82 |
| 500 | € 0,02386 | € 11,93 |
| 1 000 | € 0,02115 | € 21,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01681 | € 84,05 |
| 10 000 | € 0,01555 | € 155,50 |
| 15 000 | € 0,01493 | € 223,95 |
| 25 000 | € 0,01427 | € 356,75 |
| 35 000 | € 0,01389 | € 486,15 |
| 50 000 | € 0,01353 | € 676,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

