
RC1206FR-074K7P | |
|---|---|
DigiKey Part Number | 13-RC1206FR-074K7PTR-ND - Tape & Reel (TR) 13-RC1206FR-074K7PCT-ND - Cut Tape (CT) 13-RC1206FR-074K7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-074K7P |
Description | RES 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04600 | € 1,15 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03250 | € 3,25 |
| 250 | € 0,02660 | € 6,65 |
| 500 | € 0,02322 | € 11,61 |
| 1 000 | € 0,02056 | € 20,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01538 | € 76,90 |
| 10 000 | € 0,01422 | € 142,20 |
| 15 000 | € 0,01365 | € 204,75 |
| 25 000 | € 0,01303 | € 325,75 |
| 35 000 | € 0,01268 | € 443,80 |
| 50 000 | € 0,01235 | € 617,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

