2.67 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-072R67L

DigiKey Part Number
311-2.67FRTR-ND - Tape & Reel (TR)
311-2.67FRCT-ND - Cut Tape (CT)
311-2.67FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-072R67L
Description
RES 2.67 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.67 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-072R67L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT2R67Stackpole Electronics Inc80738-RMCF1206FT2R67CT-ND€ 0,08000Direct
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06000€ 0,60
25€ 0,04680€ 1,17
50€ 0,03920€ 1,96
100€ 0,03330€ 3,33
250€ 0,02728€ 6,82
500€ 0,02386€ 11,93
1 000€ 0,02115€ 21,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01681€ 84,05
10 000€ 0,01555€ 155,50
15 000€ 0,01493€ 223,95
25 000€ 0,01427€ 356,75
35 000€ 0,01389€ 486,15
50 000€ 0,01353€ 676,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860