2.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-072M1L

DigiKey Part Number
311-2.10MFRTR-ND - Tape & Reel (TR)
311-2.10MFRCT-ND - Cut Tape (CT)
311-2.10MFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-072M1L
Description
RES 2.1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-072M1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062M10FKEAVishay Dale8 189541-2.10MFCT-ND€ 0,09000Direct
RMCF1206FT2M10Stackpole Electronics Inc11 472738-RMCF1206FT2M10CT-ND€ 0,08000Direct
In-Stock: 793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
25€ 0,02840€ 0,71
50€ 0,02320€ 1,16
100€ 0,01910€ 1,91
250€ 0,01528€ 3,82
500€ 0,01304€ 6,52
1 000€ 0,01130€ 11,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00804€ 40,20
10 000€ 0,00729€ 72,90
15 000€ 0,00692€ 103,80
25 000€ 0,00652€ 163,00
35 000€ 0,00629€ 220,15
50 000€ 0,00608€ 304,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760