29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0729K4L

DigiKey Part Number
311-29.4KFRTR-ND - Tape & Reel (TR)
311-29.4KFRCT-ND - Cut Tape (CT)
311-29.4KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0729K4L
Description
RES 29.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-0729K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0729K4LYAGEO5 00013-AC1206FR-0729K4LCT-ND€ 0,09000Similar
CR1206-FX-2942ELFBourns Inc.19 775118-CR1206-FX-2942ELFCT-ND€ 0,08000Direct
CRCW120629K4FKEAVishay Dale12 486541-29.4KFCT-ND€ 0,09000Direct
ERJ-8ENF2942VPanasonic Industry49 640P29.4KFCT-ND€ 0,15000Direct
In-Stock: 33 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
25€ 0,03040€ 0,76
50€ 0,02520€ 1,26
100€ 0,02100€ 2,10
250€ 0,01684€ 4,21
500€ 0,01444€ 7,22
1 000€ 0,01255€ 12,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00956€ 47,80
10 000€ 0,00870€ 87,00
15 000€ 0,00827€ 124,05
25 000€ 0,00782€ 195,50
35 000€ 0,00756€ 264,60
50 000€ 0,00731€ 365,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760