
RC0805JR-132K7L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-132K7LTR-ND - Tape & Reel (TR) 13-RC0805JR-132K7LCT-ND - Cut Tape (CT) 13-RC0805JR-132K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-132K7L |
Description | RES 2.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-132K7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0805FRE072K7L | YAGEO | 17 205 | 13-RE0805FRE072K7LCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02000 | € 0,50 |
| 50 | € 0,01620 | € 0,81 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01032 | € 2,58 |
| 500 | € 0,00870 | € 4,35 |
| 1 000 | € 0,00742 | € 7,42 |
| 5 000 | € 0,00540 | € 27,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00436 | € 87,20 |
| 40 000 | € 0,00399 | € 159,60 |
| 60 000 | € 0,00381 | € 228,60 |
| 100 000 | € 0,00362 | € 362,00 |
| 140 000 | € 0,00351 | € 491,40 |
| 200 000 | € 0,00340 | € 680,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

