470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-10470RL

DigiKey Part Number
13-RC0805JR-10470RLTR-ND - Tape & Reel (TR)
13-RC0805JR-10470RLCT-ND - Cut Tape (CT)
13-RC0805JR-10470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-10470RL
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-10470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07470RLYAGEO38 201YAG3733CT-ND€ 0,08000Parametric Equivalent
AC0805JR-07470RLYAGEO8 155YAG3791CT-ND€ 0,08000Parametric Equivalent
AF0805JR-07470RLYAGEO5 00013-AF0805JR-07470RLCT-ND€ 0,08000Parametric Equivalent
RC0805FR-10470RLYAGEO7 97613-RC0805FR-10470RLCT-ND€ 0,08000Parametric Equivalent
RC0805FR-13470RLYAGEO4 69613-RC0805FR-13470RLCT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01620€ 0,81
100€ 0,01320€ 1,32
250€ 0,01032€ 2,58
500€ 0,00870€ 4,35
1 000€ 0,00742€ 7,42
5 000€ 0,00540€ 27,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00482€ 48,20
20 000€ 0,00436€ 87,20
30 000€ 0,00413€ 123,90
50 000€ 0,00389€ 194,50
70 000€ 0,00375€ 262,50
100 000€ 0,00362€ 362,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760