
RC0805JR-0722ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0722MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0722MLCT-ND - Cut Tape (CT) 13-RC0805JR-0722MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0722ML |
Description | RES 22M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0722ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05240 | € 1,31 |
| 50 | € 0,04380 | € 2,19 |
| 100 | € 0,03740 | € 3,74 |
| 250 | € 0,03080 | € 7,70 |
| 500 | € 0,02704 | € 13,52 |
| 1 000 | € 0,02407 | € 24,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01932 | € 96,60 |
| 10 000 | € 0,01794 | € 179,40 |
| 15 000 | € 0,01727 | € 259,05 |
| 25 000 | € 0,01654 | € 413,50 |
| 35 000 | € 0,01612 | € 564,20 |
| 50 000 | € 0,01573 | € 786,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

