
RC0805FR-0722RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-0722RPTR-ND - Tape & Reel (TR) 13-RC0805FR-0722RPCT-ND - Cut Tape (CT) 13-RC0805FR-0722RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0722RP |
Description | RES 22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02920 | € 0,73 |
| 50 | € 0,02400 | € 1,20 |
| 100 | € 0,02000 | € 2,00 |
| 250 | € 0,01596 | € 3,99 |
| 500 | € 0,01366 | € 6,83 |
| 1 000 | € 0,01186 | € 11,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00849 | € 42,45 |
| 10 000 | € 0,00770 | € 77,00 |
| 15 000 | € 0,00732 | € 109,80 |
| 25 000 | € 0,00691 | € 172,75 |
| 35 000 | € 0,00667 | € 233,45 |
| 50 000 | € 0,00645 | € 322,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

