2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-132KL

DigiKey Part Number
13-RC0603JR-132KLTR-ND - Tape & Reel (TR)
13-RC0603JR-132KLCT-ND - Cut Tape (CT)
13-RC0603JR-132KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-132KL
Description
RES 2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-102KLYAGEO59 28213-RC0603FR-102KLCT-ND€ 0,08000Parametric Equivalent
RC0603FR-132KLYAGEO51 99813-RC0603FR-132KLCT-ND€ 0,08000Parametric Equivalent
In-Stock: 7 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01440€ 0,36
50€ 0,01140€ 0,57
100€ 0,00920€ 0,92
250€ 0,00708€ 1,77
500€ 0,00586€ 2,93
1 000€ 0,00494€ 4,94
5 000€ 0,00346€ 17,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00270€ 54,00
40 000€ 0,00244€ 97,60
60 000€ 0,00231€ 138,60
100 000€ 0,00217€ 217,00
140 000€ 0,00209€ 292,60
200 000€ 0,00201€ 402,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760