
RC0603FR-1359KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1359KLTR-ND - Tape & Reel (TR) 13-RC0603FR-1359KLCT-ND - Cut Tape (CT) 13-RC0603FR-1359KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1359KL |
Description | RES 59K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01040 | € 1,04 |
| 250 | € 0,00800 | € 2,00 |
| 500 | € 0,00664 | € 3,32 |
| 1 000 | € 0,00562 | € 5,62 |
| 5 000 | € 0,00399 | € 19,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00315 | € 63,00 |
| 40 000 | € 0,00285 | € 114,00 |
| 60 000 | € 0,00271 | € 162,60 |
| 100 000 | € 0,00255 | € 255,00 |
| 140 000 | € 0,00246 | € 344,40 |
| 200 000 | € 0,00238 | € 476,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

