4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-134K3L

DigiKey Part Number
13-RC0603FR-134K3LTR-ND - Tape & Reel (TR)
13-RC0603FR-134K3LCT-ND - Cut Tape (CT)
13-RC0603FR-134K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-134K3L
Description
RES 4.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-134K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-074K3LYAGEO70 54213-AC0603FR-074K3LCT-ND€ 0,08000Parametric Equivalent
RC0603FR-104K3LYAGEO6 94813-RC0603FR-104K3LCT-ND€ 0,08000Parametric Equivalent
CAS06F4301CTCal-Chip Electronics, Inc.3 9604713-CAS06F4301CT-ND€ 0,12000Parametric Equivalent
CRCW06034K30FKEACVishay Dale64 274541-5449-1-ND€ 0,08000Parametric Equivalent
ERJ-3EKF4301VPanasonic Industry430 135P4.30KHCT-ND€ 0,08000Parametric Equivalent
In-Stock: 13 929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
25€ 0,01600€ 0,40
50€ 0,01280€ 0,64
100€ 0,01040€ 1,04
250€ 0,00800€ 2,00
500€ 0,00664€ 3,32
1 000€ 0,00562€ 5,62
5 000€ 0,00399€ 19,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00315€ 63,00
40 000€ 0,00285€ 114,00
60 000€ 0,00271€ 162,60
100 000€ 0,00255€ 255,00
140 000€ 0,00246€ 344,40
200 000€ 0,00238€ 476,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760