20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1020RL

DigiKey Part Number
13-RC0603FR-1020RLTR-ND - Tape & Reel (TR)
13-RC0603FR-1020RLCT-ND - Cut Tape (CT)
13-RC0603FR-1020RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1020RL
Description
RES 20 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1020RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121 413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
25€ 0,01600€ 0,40
50€ 0,01280€ 0,64
100€ 0,01040€ 1,04
250€ 0,00800€ 2,00
500€ 0,00664€ 3,32
1 000€ 0,00562€ 5,62
5 000€ 0,00399€ 19,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00352€ 35,20
20 000€ 0,00315€ 63,00
30 000€ 0,00297€ 89,10
50 000€ 0,00277€ 138,50
70 000€ 0,00266€ 186,20
100 000€ 0,00255€ 255,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760