Similar
Similar
Similar

RC0603FR-077M32L | |
|---|---|
DigiKey Part Number | RC0603FR-077M32L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603FR-077M32L |
Description | RES 7.32M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.32 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-077M32L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06037M32FKEA | Vishay Dale | 13 295 | 541-7.32MHCT-ND | € 0,08000 | Similar |
| CRCW06037M32FKEB | Vishay Dale | 0 | CRCW06037M32FKEB-ND | € 0,00399 | Similar |
| CRCW06037M32FKTA | Vishay Dale | 0 | CRCW06037M32FKTA-ND | € 0,01725 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00376 | € 18,80 |
| Unit Price without VAT: | € 0,00376 |
|---|---|
| Unit Price with VAT: | € 0,00459 |


