
RC0603FR-07698RL | |
|---|---|
DigiKey Part Number | 311-698HRTR-ND - Tape & Reel (TR) 311-698HRCT-ND - Cut Tape (CT) 311-698HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07698RL |
Description | RES 698 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07698RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07698RL | YAGEO | 831 | 13-AC0603FR-07698RLCT-ND | € 0,08000 | Similar |
| CR0603-FX-6980ELF | Bourns Inc. | 86 040 | CR0603-FX-6980ELFCT-ND | € 0,08000 | Direct |
| CRCW0603698RFKEA | Vishay Dale | 6 414 | 541-698HCT-ND | € 0,08000 | Direct |
| ERJ-3EKF6980V | Panasonic Industry | 90 028 | P698HCT-ND | € 0,08000 | Direct |
| RMCF0603FT698R | Stackpole Electronics Inc | 20 669 | RMCF0603FT698RCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01040 | € 1,04 |
| 250 | € 0,00800 | € 2,00 |
| 500 | € 0,00664 | € 3,32 |
| 1 000 | € 0,00562 | € 5,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00399 | € 19,95 |
| 10 000 | € 0,00352 | € 35,20 |
| 15 000 | € 0,00329 | € 49,35 |
| 25 000 | € 0,00304 | € 76,00 |
| 35 000 | € 0,00290 | € 101,50 |
| 50 000 | € 0,00277 | € 138,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


