
RC0603FR-07105RL | |
|---|---|
DigiKey Part Number | 311-105HRTR-ND - Tape & Reel (TR) 311-105HRCT-ND - Cut Tape (CT) 311-105HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07105RL |
Description | RES 105 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07105RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01480 | € 0,37 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,00950 | € 0,95 |
| 250 | € 0,00732 | € 1,83 |
| 500 | € 0,00608 | € 3,04 |
| 1 000 | € 0,00512 | € 5,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00340 | € 17,00 |
| 10 000 | € 0,00299 | € 29,90 |
| 15 000 | € 0,00279 | € 41,85 |
| 25 000 | € 0,00257 | € 64,25 |
| 35 000 | € 0,00245 | € 85,75 |
| 50 000 | € 0,00233 | € 116,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


