220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-13220RL

DigiKey Part Number
13-RC0402JR-13220RLTR-ND - Tape & Reel (TR)
13-RC0402JR-13220RLCT-ND - Cut Tape (CT)
13-RC0402JR-13220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-13220RL
Description
RES 220 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-13220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
25€ 0,01160€ 0,29
50€ 0,00920€ 0,46
100€ 0,00740€ 0,74
250€ 0,00560€ 1,40
500€ 0,00460€ 2,30
1 000€ 0,00383€ 3,83
5 000€ 0,00262€ 13,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00173€ 86,50
100 000€ 0,00157€ 157,00
150 000€ 0,00150€ 225,00
250 000€ 0,00141€ 352,50
350 000€ 0,00137€ 479,50
500 000€ 0,00132€ 660,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760