
RC0402JR-07120RL | |
|---|---|
DigiKey Part Number | 311-120JRTR-ND - Tape & Reel (TR) 311-120JRCT-ND - Cut Tape (CT) 311-120JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07120RL |
Description | RES 120 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07120RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 25 | € 0,01160 | € 0,29 |
| 50 | € 0,00920 | € 0,46 |
| 100 | € 0,00740 | € 0,74 |
| 250 | € 0,00560 | € 1,40 |
| 500 | € 0,00460 | € 2,30 |
| 1 000 | € 0,00383 | € 3,83 |
| 5 000 | € 0,00262 | € 13,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00228 | € 22,80 |
| 20 000 | € 0,00201 | € 40,20 |
| 30 000 | € 0,00188 | € 56,40 |
| 50 000 | € 0,00173 | € 86,50 |
| 70 000 | € 0,00165 | € 115,50 |
| 100 000 | € 0,00157 | € 157,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

