619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07619RL

DigiKey Part Number
YAG3201TR-ND - Tape & Reel (TR)
YAG3201CT-ND - Cut Tape (CT)
YAG3201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07619RL
Description
RES 619 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07619RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402619RFKEDVishay Dale3 966541-619LCT-ND€ 0,08000Direct
ERJ-2RKF6190XPanasonic Industry89 198P619LCT-ND€ 0,08000Direct
In-Stock: 7 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
25€ 0,01280€ 0,32
50€ 0,01020€ 0,51
100€ 0,00820€ 0,82
250€ 0,00628€ 1,57
500€ 0,00520€ 2,60
1 000€ 0,00435€ 4,35
5 000€ 0,00302€ 15,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00264€ 26,40
20 000€ 0,00233€ 46,60
30 000€ 0,00219€ 65,70
50 000€ 0,00203€ 101,50
70 000€ 0,00194€ 135,80
100 000€ 0,00185€ 185,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760