499 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07499KP

DigiKey Part Number
13-RC0402FR-07499KPTR-ND - Tape & Reel (TR)
13-RC0402FR-07499KPCT-ND - Cut Tape (CT)
13-RC0402FR-07499KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07499KP
Description
RES 499K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01920€ 0,48
50€ 0,01580€ 0,79
100€ 0,01290€ 1,29
250€ 0,01008€ 2,52
500€ 0,00850€ 4,25
1 000€ 0,00723€ 7,23
5 000€ 0,00525€ 26,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00442€ 44,20
20 000€ 0,00399€ 79,80
30 000€ 0,00378€ 113,40
50 000€ 0,00356€ 178,00
70 000€ 0,00343€ 240,10
100 000€ 0,00330€ 330,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760