
RC0402FR-072R21L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R21LTR-ND - Tape & Reel (TR) 13-RC0402FR-072R21LCT-ND - Cut Tape (CT) 13-RC0402FR-072R21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R21L |
Description | RES 2.21 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072R21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01640 | € 0,41 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01050 | € 1,05 |
| 250 | € 0,00816 | € 2,04 |
| 500 | € 0,00680 | € 3,40 |
| 1 000 | € 0,00575 | € 5,75 |
| 5 000 | € 0,00409 | € 20,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00361 | € 36,10 |
| 20 000 | € 0,00323 | € 64,60 |
| 30 000 | € 0,00305 | € 91,50 |
| 50 000 | € 0,00285 | € 142,50 |
| 70 000 | € 0,00273 | € 191,10 |
| 100 000 | € 0,00263 | € 263,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

