
RC0402DR-0733RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0733RLTR-ND - Tape & Reel (TR) 13-RC0402DR-0733RLCT-ND - Cut Tape (CT) 13-RC0402DR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0733RL |
Description | RES 33 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0733RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02880 | € 0,72 |
| 50 | € 0,02380 | € 1,19 |
| 100 | € 0,01970 | € 1,97 |
| 250 | € 0,01576 | € 3,94 |
| 500 | € 0,01350 | € 6,75 |
| 1 000 | € 0,01170 | € 11,70 |
| 5 000 | € 0,00886 | € 44,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00804 | € 80,40 |
| 20 000 | € 0,00739 | € 147,80 |
| 30 000 | € 0,00707 | € 212,10 |
| 50 000 | € 0,00672 | € 336,00 |
| 70 000 | € 0,00653 | € 457,10 |
| 100 000 | € 0,00634 | € 634,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

