Parametric Equivalent
Parametric Equivalent



RC0201JR-1312RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-1312RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201JR-1312RL |
Description | RES 12 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-1312RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-1312RL | YAGEO | 0 | 13-RC0201FR-1312RL-ND | € 0,00407 | Parametric Equivalent |
| CR0201-FW-12R0GLF | Bourns Inc. | 9 970 | 118-CR0201-FW-12R0GLFCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00302 | € 151,00 |
| Unit Price without VAT: | € 0,00302 |
|---|---|
| Unit Price with VAT: | € 0,00368 |



