


RC0201JR-073M9L | |
|---|---|
DigiKey Part Number | YAG2895TR-ND - Tape & Reel (TR) YAG2895CT-ND - Cut Tape (CT) YAG2895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-073M9L |
Description | RES 3.9M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-073M9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02013M90FNED | Vishay Dale | 8 707 | 541-CRCW02013M90FNEDCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01720 | € 0,43 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01150 | € 1,15 |
| 250 | € 0,00892 | € 2,23 |
| 500 | € 0,00746 | € 3,73 |
| 1 000 | € 0,00632 | € 6,32 |
| 5 000 | € 0,00454 | € 22,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00379 | € 37,90 |
| 20 000 | € 0,00341 | € 68,20 |
| 30 000 | € 0,00322 | € 96,60 |
| 50 000 | € 0,00302 | € 151,00 |
| 70 000 | € 0,00290 | € 203,00 |
| 100 000 | € 0,00279 | € 279,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

