22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201JR-0722RP

DigiKey Part Number
13-RC0201JR-0722RPTR-ND - Tape & Reel (TR)
13-RC0201JR-0722RPCT-ND - Cut Tape (CT)
13-RC0201JR-0722RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0722RP
Description
RES 22 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06000€ 0,60
25€ 0,04640€ 1,16
50€ 0,03900€ 1,95
100€ 0,03300€ 3,30
250€ 0,02708€ 6,77
500€ 0,02362€ 11,81
1 000€ 0,02093€ 20,93
5 000€ 0,01662€ 83,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01450€ 145,00
20 000€ 0,01356€ 271,20
30 000€ 0,01311€ 393,30
50 000€ 0,01261€ 630,50
70 000€ 0,01233€ 863,10
100 000€ 0,01206€ 1 206,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860