
RC0201FR-07909RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07909RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07909RPCT-ND - Cut Tape (CT) 13-RC0201FR-07909RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07909RP |
Description | RES 909 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05500 | € 0,55 |
| 25 | € 0,04240 | € 1,06 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,02990 | € 2,99 |
| 250 | € 0,02440 | € 6,10 |
| 500 | € 0,02124 | € 10,62 |
| 1 000 | € 0,01874 | € 18,74 |
| 5 000 | € 0,01475 | € 73,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01283 | € 128,30 |
| 20 000 | € 0,01196 | € 239,20 |
| 30 000 | € 0,01154 | € 346,20 |
| 50 000 | € 0,01108 | € 554,00 |
| 70 000 | € 0,01082 | € 757,40 |
| 100 000 | € 0,01057 | € 1 057,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

