
RC0201FR-078K06P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-078K06PTR-ND - Tape & Reel (TR) 13-RC0201FR-078K06PCT-ND - Cut Tape (CT) 13-RC0201FR-078K06PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-078K06P |
Description | RES 8.06K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05600 | € 0,56 |
| 25 | € 0,04320 | € 1,08 |
| 50 | € 0,03600 | € 1,80 |
| 100 | € 0,03030 | € 3,03 |
| 250 | € 0,02472 | € 6,18 |
| 500 | € 0,02152 | € 10,76 |
| 1 000 | € 0,01898 | € 18,98 |
| 5 000 | € 0,01494 | € 74,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01299 | € 129,90 |
| 20 000 | € 0,01211 | € 242,20 |
| 30 000 | € 0,01168 | € 350,40 |
| 50 000 | € 0,01122 | € 561,00 |
| 70 000 | € 0,01095 | € 766,50 |
| 100 000 | € 0,01070 | € 1 070,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

