
RC0201FR-071RL | |
|---|---|
DigiKey Part Number | YAG3368TR-ND - Tape & Reel (TR) YAG3368CT-ND - Cut Tape (CT) YAG3368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071RL |
Description | RES 1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02720 | € 0,68 |
| 50 | € 0,02220 | € 1,11 |
| 100 | € 0,01840 | € 1,84 |
| 250 | € 0,01464 | € 3,66 |
| 500 | € 0,01252 | € 6,26 |
| 1 000 | € 0,01082 | € 10,82 |
| 5 000 | € 0,00814 | € 40,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00695 | € 69,50 |
| 20 000 | € 0,00636 | € 127,20 |
| 30 000 | € 0,00608 | € 182,40 |
| 50 000 | € 0,00577 | € 288,50 |
| 70 000 | € 0,00560 | € 392,00 |
| 100 000 | € 0,00543 | € 543,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

